Hubbell Wiring Device-Kellems HBL5379C

Conn Power RCP 2Power/1Ground POS Screw ST Flange Mount 2 Terminal 1 Port
$ 42.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL5379C.

IHS

Datasheet1 page11 years ago

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.26%

Related Parts

Amphenol RF000-27000
RF / Coaxial Connector, MHV Coaxial, Straight Flanged Jack, Solder, Beryllium Copper
AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
TE Connectivity1057284-1
RF N Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
TE Connectivity208130-1
CPC Series 1 Panel Mount Receptacle 4 Position Circular Plastic Connector
TE Connectivity1546908-1
Industrial Ethernet Circular Sealed RJ45 Connectors RECEPTACLE KIT SHEILDED

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL5379C provided by its distributors.

Conn Power RCP 2Power/1Ground POS Screw ST Flange Mount 2 Terminal 1 Port
Mains Power Connector, 20A, 125V, Female, Receptacle
CONNECTOR, POWER ENTRY, RECEPTACLE, 20A; Connector Type:Power Entry; Current Rating:20A; Connector Colour:White; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating VAC:125V; Product Range:-; Contact Terminati
Connector, Power Entry, Receptacle, 20A; Conector, Tipo:Power Entry; Intensidad Nominal:20A; Conector, Color:Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:125V; Conector, Montaje:Brida |Hubbell Wiring Devices HBL5379C

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems