Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1057284-1

RF N Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack

$ 11.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1057284-1.

JRH Electronics

Datasheet4 pages2 years ago

IHS

Master Electronics

Inventory History

3 month trend:
+308%

CAD Models

Download TE Connectivity 1057284-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-10-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1058644-1
RF N Connector, Female, Panel Mount, Solder Terminal, Receptacle
TE Connectivity1057290-1
RF N Connector, 1 Contact(s), Female, Panel Mount, Crimp Terminal, Locking, Jack
Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF172143-10
RF / Coaxial Connector, N Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, RG174, RG188, RG316
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol RF031-2300
connector, rf coaxial, tnc panel recept, 4-hole flange, solder cup terminal, 50 ohm
RadiallR161226020
Connectors,RF Connectors/Coaxial Connectors 1 11GHz 50Ω wire mounting 32mm(Length)
Amphenol RF031-2300
connector, rf coaxial, tnc panel recept, 4-hole flange, solder cup terminal, 50 ohm
RadiallR113424020
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
RF SSMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Locking, Receptacle
RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1057284-1 provided by its distributors.

RF N Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
Conn Type N 0Hz to 11GHz 50Ohm Solder Pot ST Flange Mount RCP Gold Carton
RF Connectors / Coaxial Connectors N ST JCK-REC 4HF CUP
50OHMS STRAIGHT PANEL MOUNT N CONNECTOR, JACK, SOLDER TERMINATION, 0 - 11GHZ
Rf/Coaxial, N Jack, Straight, 50 Ohm, Solder; Connector Type:N Type; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:11Ghz Rohs Compliant: Yes |Amp Te Connectivity 1057284-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1057284-1.
  • 3052-0000-10