TE Connectivity 208130-1

CPC Series 1 Panel Mount Receptacle 4 Position Circular Plastic Connector
$ 8.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208130-1.

TE Connectivity

Technical Drawing1 page15 years ago
Datasheet12 pages16 years ago

Newark

IHS

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
ITT / CannonCA02COM-E14S-2P
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Panel Mount
Amphenol-TuchelT3263009U
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
Amphenol IndustrialCS3102C-14S-2P(116)
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 208130-1 provided by its distributors.

CPC Series 1 Panel Mount Receptacle 4 Position Circular Plastic Connector
HOUSING, RECEPTACLE, CIRCULAR, 4WAY; Product Range: CPC Series 1; Shell Type: Wall Mount Receptacle; For Use With: Multimate Pin Contacts; Connector Body Material: Thermoplastic Body; Connector Shell Size: 11; SVHC: No SVHC (1
Connector, Circular Housing, Cpc Pin Contact; Product Range:Cpc Series 1; Circular Connector Shell Style:Panel Mount Plug; No. Of Contacts:-; Circular Contact Type:Crimp Pin; Coupling Style:Threaded; Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 208130-1.
Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208130-1.