Hubbell Wiring Device-Kellems HBL5369C

Straight Blade Connector, 5-20R, 20 A, 125V AC, 2 Pole, 3 Wire, Screw Terminals, Black, White
$ 47.38

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL5369C.

IHS

Datasheet1 page11 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity206037-1
Circular Connectors; 206037-1; TE CONNECTIVITY; 16; 16; Cable, Free Hanging; 16
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
TE Connectivity170361-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Brass

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL5369C provided by its distributors.

Straight Blade Connector, 5-20R, 20 A, 125V AC, 2 Pole, 3 Wire, Screw Terminals, Black, White
Mains Power Connector, 20A, 125V, Female, Screw Terminal
Straight Blade Connector 20A 125V 2P 3W Nylon Black/White
Conn Power RCP 2Power/1Ground POS Screw ST Cable Mount 3 Terminal 1 Port
CONNECTOR, POWER ENTRY, 20A; Connector Type: Power Entry; Current Rating: 20A; Connector Colour: Black, White; Connector Body Material: Nylon (Polyamide) Body; Voltage Rating VAC: 125V; Product Range: Strai 34F1143
Connector, Power Entry, 20A; Conector, Tipo:Power Entry; Intensidad Nominal:20A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:125V; Color:Black/White; Material Del Cuerpo:Nylon |Hubbell Wiring Devices HBL5369C
Hubbell Wiring Device-Kellems Insulgrip, HBL5369C, Straight Blade Connector, Female Grounding Insulated Cord Mount, 125 V AC, 20 A, 1 hp, 2 Pole, 3 Wires, 5-20R NEMA Rating, Commercial/Industrial Grade, IP20 Enclosure, 0.23 to 0.72 in Diameter Cord, -40 to 75 deg C, Screw Terminal, Polycarbonate, Black/White, 2.78 x 1.41 x 1.53 in Dimensions

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems