Hubbell Wiring Device-Kellems HBL2813

Conn Power RCP 4Power/1Ground POS Screw ST Cable Mount 5 Terminal 1 Port
$ 128.79

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2813.

IHS

Datasheet2 pages13 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-22.50%

Related Parts

TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity206037-1
Circular Connectors; 206037-1; TE CONNECTIVITY; 16; 16; Cable, Free Hanging; 16
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
TE Connectivity60617-5
Connector Contact, 18 AWG, 250 V AC, Bare Insulated, Crimp Termination Only

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2813 provided by its distributors.

Conn Power RCP 4Power/1Ground POS Screw ST Cable Mount 5 Terminal 1 Port
Locking Connector 30A 120/208V 3 PhaseY 4P 5W Nylon Black/White
CONNECTOR, 30A; Connector Type: Power Entry; Current Rating: 30A; Connector Colour: Black, White; Connector Body Material: Nylon (Polyamide) Body; Voltage Rating VAC: 208V; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connect
Power Entry Connector, Receptacle, 4P5W, 30A 3Ph 120/208V, L21-30R; Conector, Tipo:Power Entry; Intensidad Nominal:30A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:208V |Hubbell Wiring Devices HBL2813
Hubbell HBL2813 Electrical Connector Assembly. Wiring Device-Kellems Twist-Lock® Insulgrip® Locking Connector Grounding Heavy Duty 120/208Y VAC 30 A 3 hp 4 Pole 5 Wires NEMA L21-30R Commercial/Industrial Grade IP20 Enclosure 0.35 to 1.15 in Diameter Cord -40 to 75 deg C Pressure Screw Terminal Composite Black/White 3.84 in L x 2.22 in W Dimensions. Additional Description: HUBW-HBL2813 LKG CONN 30A 3P 120/208V L21-30R B/W. Catalog Description: Hubbell Wiring Device Kellems Locking Devices TwistLock IndustrialFemale Connector Body 30A 3-Phase Wye 120/208V AC 4-Pole 5-WireGrounding L21-30R Screw Terminal Black and White.

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBL2813.