Hubbell Wiring Device-Kellems HBL2713SW

Mains Power Connector, 30A, 125/250VAC, Female, Wire Wrap Terminal
$ 172.222

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2713SW.

IHS

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2713SW provided by its distributors.

Mains Power Connector, 30A, 125/250VAC, Female, Wire Wrap Terminal
Watertight Locking Connector, L14-30R, 30 A, 125/250V AC, Single Phase, 3 Pole, Screw Terminals
Conn Twist Lock RCP 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port
INSULGRIP TWIST-LOCK WATERTIGHT SAFETY-SHROUD PLUG 3P4W, 30A 3PH 600V, L17-30P
Hubbell LKG WT S/SHRD CONN, 30A125/250V,L14-30
LOCKING WATERTIGHT FEMALE 78358523178
Conn, Mains Rcpt, 3P4W, 30A 125/250V, L14-30R; Connector Type:Power Entry; Current Rating:30A; Connector Colour:Black, White; Connector Body Material:Pbt (Polybutylene Terephthalate) Body; Voltage Rating Vac:250V; Product Range:- Rohs Compliant: Yes |Hubbell Wiring Devices HBL2713SW

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems