Hubbell Wiring Device-Kellems HBL2713

Conn Power RCP 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port Twist-Lock®
$ 133.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2713.

IHS

Datasheet2 pages13 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-33.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity206037-1
Circular Connectors; 206037-1; TE CONNECTIVITY; 16; 16; Cable, Free Hanging; 16
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
TE Connectivity170361-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2713 provided by its distributors.

Conn Power RCP 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port Twist-Lock®
Mains Power Connector, 30A, 125/250V, Female
Locking Connector, L14-30R, 30 A, 125/250V AC, Single Phase, 3 Pole, Screw Terminals, Black, White
TWIST-LOCKING SOCKET, 30 A/250 VAC, 8-16 AWG, SCREW TERMINAL, INSULGRIP SERIES
Connector Body; 30 A; 125/250 VAC
RS APAC
LKG CONN 30A 125/250V L14-30R B/W 78358503917
CONNECTOR, POWER ENTRY, RECEPTACLE, 30A; Connector Type:Power Entry; Current Rating:30A; Connector Colour:Black, White; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating VAC:250V; Product Range:-; Gender:Rec
Connector, Power Entry, Receptacle, 30A; Conector, Tipo:Power Entry; Intensidad Nominal:30A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:250V; Género:Receptáculo Eléctrico |Hubbell Wiring Devices HBL2713

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems