Hubbell Wiring Device-Kellems HBL26418

Locking Connector, Non-NEMA, 60 A, 600V AC, Three Phase, 3 Pole, Screw Terminals, Yellow
$ 810.769

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL26418.

JRH Electronics

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL26418 provided by its distributors.

Locking Connector, Non-NEMA, 60 A, 600V AC, Three Phase, 3 Pole, Screw Terminals, Yellow
3P4W 60A 600V Female Hubbellock Conn Rohs Compliant: Yes |Hubbell Wiring Devices HBL26418
Conn Power RCP 4 POS Screw ST Cable Mount 4 Terminal 1 Port
TWIST-LOCKING SOCKET, 60 A/600 VAC, 4-8 AWG, SCREW TERMINAL, HUBBELLOCK SERIES
Hubbell H/LOCK CONN, 3P4W 60A 600V FEMALE

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems