Hubbell Wiring Device-Kellems HBL2310SW

Watertight Flanged Locking Receptacle, L5-20R, 20 A, 125V AC, Single Phase, 2 Pole, Flush Mount
$ 144.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2310SW.

IHS

Datasheet1 page12 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.87%

Related Parts

Non-gendered cat ear crimp terminal that accepts 22-30 AWG wires and features tin plating.
Molex 08-50-0108 KK 396 Crimp Terminal 2578, 22-26 AWG, Bag, Brass, 2.540um Tin (Sn)
TE Connectivity794185-1
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Bag
TE Connectivity926681-3
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity2058299-1
Connector Housing, Receptacle, 2 Ways, 4 mm, AMP Wire-to-Board SMT Connectors

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2310SW provided by its distributors.

Watertight Flanged Locking Receptacle, L5-20R, 20 A, 125V AC, Single Phase, 2 Pole, Flush Mount
Single Locking Power Outlet Gray 20A 125V 2P
Conn Power RCP 3 POS Screw ST Panel Mount 3 Terminal 1 Port
CONNECTOR, POWER ENTRY, FEMALE 20A
Hubbell LKG WT S/SHRD RCPT, 20A 125V, L5-20R,G
RECEPTACLE 20 A 125 V STEEL BRASS BRASS BRASS NYLON POLYESTER NYLON
Connector, Power Entry, Female 20A; Conector, Tipo:Power Entry; Intensidad Nominal:20A; Conector, Color:Gris; Material Del Cuerpo Del Conector:Pbt (Polibutileno Tereftalato); Voltage Rating Vac:125V; Género:Receptáculo Eléctrico |Hubbell Wiring Devices HBL2310SW
CONNECTOR, POWER ENTRY, FEMALE 20A; Conn; CONNECTOR, POWER ENTRY, FEMALE 20A; Connector Type:Power Entry; Series:Twist-Lock; Current Rating:20A; Connector Color:Grey; Voltage Rating VAC:125V; Connector Mounting:Cable; Connector Type:Power Entry; Contact Termination:Screw

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems