TE Connectivity 794185-1

Connector Housing, Rcpt, 2Pos, 4.14Mm; |Te Connectivity Amp 794185-1
$ 1.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794185-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

element14 APAC

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-4.77%

CAD Models

Download TE Connectivity 794185-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity794896-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172157-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-640507-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 2 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
Connector Housing, Receptacle, 2 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural

Descriptions

Descriptions of TE Connectivity 794185-1 provided by its distributors.

Connector Housing, Rcpt, 2Pos, 4.14Mm; |Te Connectivity Amp 794185-1
TE Connectivity Connector Housing, 2-Way, 4.14mm Pitch, 1 Row
CONN RCPT HSG 2POS MINI / 2 Rectangular Connectors - Housings Receptacle Natural
2 Position 4.14mm 600V Free Hanging Mini-Universal MATE-N-LOK 2 Housing
Conn Housing RCP 2 POS 4.14mm Crimp ST Cable Mount Automotive Bag
.163 Centerline 600 V 9.5 A max.
Pin&Socket Connectors CONN CAP 2 POS
HOUSING, CAP, MINI MATE-N-LOK,1 ROW,2 WAY
TE Connectivity 794185-1 コネクタブーツ
CONN CAP 2POS MINI UNIV-MATE 2
02P MINI UMNL2 CAP HSG UL94V0 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 794185-1 | Internal Number: 794185-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794185-1.