Honeywell ZW10F15CD1-Z

Basic / Snap Action Switches SPDT, .1A 125/250VAC SOLDER TERM, STRT LVR
$ 3.707
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZW10F15CD1-Z.

JRH Electronics

Datasheet9 pages10 years ago

Master Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.78N Screw Mount Solder
OmronSS-01GL
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder
SWITCH; SUBMINIATURE, SNAP ACTION,LIMIT SWITCHES SPDT SNAP SW .1A SLD
PanasonicASQ10410
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 30VDC 1.5N Screw Mount
HoneywellZX10E10E01
Switch Limit; Subminiature; Roller Lever Head; SPDT 1NO-1NC; 0.1A
PanasonicAV404461
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 30VDC 0.29N Screw Mount

Descriptions

Descriptions of Honeywell ZW10F15CD1-Z provided by its distributors.

Basic / Snap Action Switches SPDT,.1A 125/250VAC SOLDER TERM,STRT LVR
Sealed Sub-Miniature Basic Switch; SPDT; 125/250Vac; .1A; Straight Lever
MICROSWITCH, SPDT, 0.1A, LEVER; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Lever; Operating Force Max:0.54N; Contact Voltage AC Nom:250V; Contact Current Max:100mA; Switch Terminals:Solder Lug; SVHC:No SVHC (19-Dec-2011); Contact Current Max:100mA; Contact Voltage AC Nom:250V

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZW10F15CD1Z