Panasonic ASQ10410

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 30VDC 1.5N Screw Mount
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ASQ10410.

JRH Electronics

Datasheet11 pages10 years ago

Electro Sonic

Factory Futures

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-3.35%

CAD Models

Download Panasonic ASQ10410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

OmronSS-01GL
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder
SWITCH; SUBMINIATURE, SNAP ACTION,LIMIT SWITCHES SPDT SNAP SW .1A SLD
Snap Acting/Limit Switch, Spdt, Momentary, 0.1A, 30Vdc, 0.55Mm, Solder Terminal, Hinge Lever
PanasonicAV404461
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 30VDC 0.29N Screw Mount
HoneywellZM10B10A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount
HoneywellZM10B70E01
Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount

Descriptions

Descriptions of Panasonic ASQ10410 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 30VDC 1.5N Screw Mount
SWITCH SNAP SPDT .1A SEALED 30V | Panasonic Electronic Components ASQ10410
SWITCH SNAP ACT SPDT 100MA 30V / Switch SPDT Chassis Mount
Basic / Snap Action Switches Switch Snap Spdt .1A Sealed
ASQ1 Series Ultra Long SPDT 0.54 N Button Solder Lug Snap Action Switch
Panasonic Tactile Switch, Pin Plunger Type, Solder Termination, 100mA @ 30V DC, SP-CO
Solder terminal, Pin plunger, 1.5N, Au plating on both sides of sliding contact
MICROSWITCH, PIN PLUNGER, SPDT, 0.1A; Microswitch Type: Snap Action; Microswitch Actuator: Pin Plunger; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 100mA; Contact Voltage DC Nom: 30VDC; Product
Contact Current - DC mA = 100 / Actuator Type = Pin Plunger / Termination Type = Solder Terminal / Contact Voltage - DC V = 30 / Width mm = 5.4 / Microswitch Type = Sliding Contact / Series = ASQ1 / Length mm = 13.3 / Actuation Force N = 1.5 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 10.1 / Contact Configuration = 1CO

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America