Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron SS-01GL

Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder
$ 2.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-01GL.

Arrow Electronics

Datasheet8 pages22 years ago

IHS

JRH Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-70.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

OmronSS-01
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.47N Screw Mount Solder
OmronSS-01-3
Switch Snap Action N.O. SPST Pin Plunger 0.1A 125VAC 30VDC 1.47N Screw Mount Solder
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 1mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Flat Lever Solder Lug 5A 250VAC 250VDC Screw Mount
PanasonicAV404461
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 30VDC 0.29N Screw Mount
HoneywellZM10B10A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount

Descriptions

Descriptions of Omron SS-01GL provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2mm, Solder Terminal, Hinge Lever Actuator, Panel Mount
SWITCH, SNAP ACTION, 0.1 A, 125 VAC, SPDT, 50 G, 0.78 IN., -25 TO +85 DEG.C, SS
SWITCH SNAP ACT SPDT 100MA 125V / Switch SPDT Chassis Mount
Omron Micro Switch, Swing bar type, welding end, Contact rated current 100 mA @ 30 V DC, SPDT
Omron Tactile Switch, Lever Type, Solder Terminals, 100mA @ 30V DC, SPDT
SWITCH, SNAP ACTION; Microswitch Type:Snap Action; Microswitch Actuator:Lever; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:100mA; Contact Voltage DC Nom:250VDC; Product Range:SS Series; Conta
Contact Current - AC mA = 100 / Contact Current - DC mA = 100 / Actuator Type = Hinge Lever / Termination Type = Soldering Connection / Contact Voltage - AC V = 125 / Contact Voltage - DC V = 30 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = SS / Length mm = 19.8 / Actuation Force N = 1.47 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 10.2 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-01GL.
  • SS01 GL
  • SS01GL