Honeywell ZW10E15CD1

Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 250VAC 0.54N Screw Mount Solder
$ 18.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZW10E15CD1.

Honeywell

Instruction Sheet2 pages9 years ago

IHS

JRH Electronics

TME

Newark

Inventory History

3 month trend:
-2.09%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-07-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellZW10E70FD1
Switch Snap Action N.O./N.C. SPDT Roller Lever 0.1A 250VAC 0.59N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.78N Screw Mount Solder
OmronSS-01GL
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder
SWITCH; SUBMINIATURE, SNAP ACTION,LIMIT SWITCHES SPDT SNAP SW .1A SLD
PanasonicASQ10410
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 30VDC 1.5N Screw Mount
PanasonicAV404461
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 30VDC 0.29N Screw Mount

Descriptions

Descriptions of Honeywell ZW10E15CD1 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 250VAC 0.54N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Panel Mount
Basic / Snap Action Switches SPDT 6A 6(2)A 250 V NO SEAL STRT LEVER
Switch, Subminiature; Straight Lever; SPDT; 0.78 in.; -25 to degC
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Snap Action Basic Switch; Actuator Style:Fixed Lever Arm; Operating Force Max:1.94ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:100mA; Leaded Process Compatible:Yes; Operating Position:0.347 in ;RoHS Compliant: Yes
ZW Series, Sealed Subminiature Basic Switch, SPDT, 125/250 Vac, 0.1 A, Straight Lever Actuator, Solder Angled Termination MICRO SWITCH ZW Series subminiature basic switches are used for simple or precision ON/OFF application needs. These switches combine small size and light weight with ample electrical capacity, low cost and long life.
Actuation Force N = 1.47 / Microswitch Type = Subminiature / Protection Rating = IP00 / Contact Configuration = 1CO / Termination Type = Soldering Lugs / Contact Voltage - AC V = 250 / Contact Current - AC mA = 100 / Width mm = 6.4 / Length mm = 19.8 / Series = ZW / Height mm = 9.3 / Housing Material = Polybutylene Terephthalate (PBT) / Actuator Type = Lever

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO