Honeywell ZS-00313-12

Sensors, Proximity Sensors, Environmentally Sealed Proximity Sensors
$ 18,175.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZS-00313-12.

IHS

Datasheet1 page26 years ago

Master Electronics

Supply Chain

Introduction Date1999-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

INDUCTIVE PROXIMITY SENSOR, M12 SHLD, NPB,4MM, NPN, NO,2M CAB, E2A SERIES
Inductive, Rectangular Proximity Sensor, Plastic, 2 m, Bare Wire, 3 Wires, Unshielded
INDUCTIVE PROXIMITY SENSOR, M12 SHLD, NPB, 4MM, PNP, NO, 2M CAB, E2A SERIES

Descriptions

Descriptions of Honeywell ZS-00313-12 provided by its distributors.

Sensors, Proximity Sensors, Environmentally Sealed Proximity Sensors
Proximity Sensor |Honeywell ZS-00313-12
Inductive Sensor, 3.6mm Min, 4.4mm Max, Cylindrical
Speed Sensors M12,2KHz,200mA,ECKO 500 mm Cable Length
ZS Series, One Piece Sensor, Harsh Environment 3-wire dc, Cylindrical, Stainless steel, Ceramic, NO Current Source, 12 Vdc to 32 Vdc Environment-proof, self-contained proximity sensor enclosed in a rugged stainless steel housing, designed to meet the requirements of aerospace, ordnance, marine, mass transit and high performance industrial equipment. Operation by the Eddy Current Killed Oscillator (ECKO) principle, which is used to detect metal objects passing in front of the sensing face. Once a target metal is detected, a trigger signal is produced which is then passed through the output conditioning circuitry to give a high or low output, depending on the sensor application.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO