Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron E2AM12KS04WPC12M

Inductive Proximity Sensor, M12 Shld, Npb, 4MM, NPN, No, 2M Cab, E2A Series
$ 99.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2AM12KS04WPC12M.

element14 APAC

Datasheet17 pages25 years ago
Datasheet20 pages20 years ago

Newark

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

INDUCTIVE PROXIMITY SENSOR, M12 SHLD, NPB, 4MM, PNP, NO, 2M CAB, E2A SERIES
NO Block Inductive Proximity Sensor 5 mm Detection Range; 12 to 24 V dc; IP67
Proximity Sensor NO NPN 4mm 10V to 32V 3-Pin

Descriptions

Descriptions of Omron E2AM12KS04WPC12M provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, M12 SHLD, NPB,4MM, NPN, NO,2M CAB, E2A SERIES
Proximity Sensor Inductive NO NPN 4mm 10V to 32VDC 3-Pin
OMRON INDUSTRIAL AUTOMATION E2AM12KS04WPC12M PROXIMITY SENSOR, M12, PREWIRED, NPN
INDUCTIVE PROXIMITY SENSOR; Sensor Input: Inductive; Sensing Range: 4mm; Mounting Type: M12; Overall Length: 50mm; Sensing Range: 0mm to 4mm; Sensing Range Max: 4mm; Sensor Housing: Cylindrical; Sensor Output: NPN; Series: E2A
Inductive Proximity Sensor; Sensing Range Max:4Mm; Thread Size - Metric:m12; Sensor Output:npn; Supply Voltage Dc Min:10V; Supply Voltage Dc Max:32V; Product Range:e2A Series; Overall Length:50Mm; Sensor Housing:cylindrical Rohs Compliant: Yes
Sensing Distance Max. mm = 4 / Inductive Sensor Output Type = NPN, Make Contact (NO) / Load Current mA = 200 / Switching Frequency kHz = 1 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = E2A / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 32 / Termination Type = Pre-Wired / Mounting Type = Through Hole / Protection Rating = IP67 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Length mm = 34

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2A-M12KS04-WP-C1 2M
  • E2A-M12KS04-WP-C1-2M