Omron TL-W5MC1

Inductive, Rectangular Proximity Sensor, Plastic, 2 m, Bare Wire, 3 Wires, Unshielded
$ 87.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron TL-W5MC1.

IHS

Datasheet8 pages21 years ago

Newark

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-11.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Proximity Sensor Inductive NO PNP 5mm 10V to 30V 3-Pin
Inductive Proximity General Purpose Sensor Rectangular Style 10-30V DC 500 Hz
Sensor, Proximity, 21 mm, 12 to 24 VDC, 13 mA (Max.), Unshielded, 0.4 kHz, E2E

Descriptions

Descriptions of Omron TL-W5MC1 provided by its distributors.

Inductive, Rectangular Proximity Sensor, Plastic, 2 m, Bare Wire, 3 Wires, Unshielded
Proximity Sensor Inductive NO NPN 5mm 10V to 30VDC 3-Pin
Inductive Proximity Sensor, TL-W Series, Flat, 5mm, NPN, 10 V to 30 V
SENSOR, INDUCTIVE SENSING MODE, NPN-NO, 0.12, 10 TO 30 VDC, FLAT, RECTANGULAR
PROXIMITY SWITCH, NPN; Sensing Range Max: 5mm; Thread Size - Metric: -; Sensor Output: NPN; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Product Range: TL-W Series; Frequency Response Max: 500Hz; Sensing Range: 0mm to
Sensing Distance Max. mm = 5 / Inductive Sensor Output Type = NPN / Inductive Sensor Output Type = Make Contact (NO) / Load Current mA = 100 / Switching Frequency Hz = 500 / Current Consumption mA = 10 / Housing Material = ABS / Series = TW-L / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 2 m / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Height mm = 10 / Length mm = 31 / Width mm = 18

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL-W5MC1.
  • TL-W5MC1..
  • TLW5MC1