Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron E2AM12KS04WPB12M

Inductive Proximity Sensor, M12 Shld, Npb, 4MM, PNP, No, 2M Cab, E2A Series

$ 95.464
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2AM12KS04WPB12M.

IHS

Datasheet18 pages25 years ago

element14 APAC

Newark

Electro Sonic

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2013-12-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

INDUCTIVE PROXIMITY SENSOR, M12 SHLD, NPB,4MM, NPN, NO,2M CAB, E2A SERIES
NO Block Inductive Proximity Sensor 5 mm Detection Range; 12 to 24 V dc; IP67
Proximity Sensor NC PNP 4mm 10V to 32V 3-Pin

Descriptions

Descriptions of Omron E2AM12KS04WPB12M provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, M12 SHLD, NPB, 4MM, PNP, NO, 2M CAB, E2A SERIES
Proximity Sensor Inductive NO PNP 4mm 10V to 32VDC 3-Pin
Inductive Proximity Sensor; Sensor Input:Inductive; Sensing Range:0mm to 4mm; Mounting Type:M12; Overall Length:50mm; Sensing Range:4mm; Sensing Range Max:4mm; Sensor Housing:Cylindrical; Sensor Output:PNP; Series:E2A
PROXIMITY SENSOR, M12, PREWIRED, PNP; Distance, sensing max:4mm; Current, load max:200mA; Output type:PNP; Thread size:M12; Voltage, supply DC min:12V; Voltage, supply DC max:24V dc; Temp, op. max:70(degree C); Temp, op.
INDUCTIVE PROXIMITY SENSOR; Sensing Rang; INDUCTIVE PROXIMITY SENSOR; Sensing Range Max: 4mm; Thread Size - Metric: M12; Sensor Output: PNP; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 32V; Product Range: E2A Series; Ov

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2A-M12KS04-WP-B1 2M
  • E2A-M12KS04-WP-B1-2M
  • E2A-M12KS04-WP-B12M