Honeywell ZM50E50D01

Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 5A 250VAC 0.25N Thru-Hole
$ 1.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZM50E50D01.

Electro Sonic

Datasheet19 pages9 years ago
Datasheet1 page13 years ago

IHS

Sager Electronics

Honeywell

Agility

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellZM50E20A01
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 5A 250VAC 1.43N Screw Mount/Through Hole
HoneywellZM50E60B01
Switch Snap Action N.O./N.C. SPDT Short Straight Lever 5A 250VAC 30VDC 0.34N Thru-Hole PC Pins
Switch Snap Action N.C. SPST Hinge Roller Lever PC Pins 10.1A 250VAC 14VDC 0.49N Thru-Hole
HoneywellV7-1A17P02
Switch Snap Action N.O./N.C. SPDT Plunger PC Pins 5A 277VAC 1.47N Screw Mount/Through Hole
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 1.8mm THROUGH HOLE-STRAIGHT
Snap Acting/Limit Switch SPDT Momentary 0.1A

Descriptions

Descriptions of Honeywell ZM50E50D01 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 5A 250VAC 0.25N Thru-Hole
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Through Hole-right Angle
SWITCH SNAP ACTION SPDT 5A 125V
MICRO SWITCH ZM Series Subminiature Basic Switch, SPDT, 125/250 Vac, 5 A, Straight Lever Actuator, PCB Right Angle Termination MICRO SWITCH ZM Series subminiature basic switches are used for simple or precision ON/OFF application needs. These switches combine small size and light weight with ample electrical capacity, low cost and long life.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO