Omron SS-10GL2D

Switch Snap Action N.C. SPST Hinge Roller Lever PC Pins 10.1A 250VAC 14VDC 0.49N Thru-Hole
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-10GL2D.

Omron

Datasheet8 pages22 years ago

IHS

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-57.77%

CAD Models

Download Omron SS-10GL2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellZM50E20A01
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 5A 250VAC 1.43N Screw Mount/Through Hole
HoneywellZM50E60B01
Switch Snap Action N.O./N.C. SPDT Short Straight Lever 5A 250VAC 30VDC 0.34N Thru-Hole PC Pins
HoneywellV7-1A17P02
Switch Snap Action N.O./N.C. SPDT Plunger PC Pins 5A 277VAC 1.47N Screw Mount/Through Hole
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 1.8mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 3A 125VAC 30VDC 0.5N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 3A 250VAC 30VDC 0.59N Thru-Hole

Descriptions

Descriptions of Omron SS-10GL2D provided by its distributors.

Switch Snap Action N.C. SPST Hinge Roller Lever PC Pins 10.1A 250VAC 14VDC 0.49N Thru-Hole
Omron SS-10GL2D Basic Switch Subminiature Long Lever SPDT 1A 125VAC
Snap Acting/Limit Switch, SPDT, Momentary, 10.1A, 14VDC, 2mm, Solder Terminal, Hinge Roller Lever Actuator, Through Hole-straight
SWITCH SNAP ACTION SPDT 10A 250V
SPDT-NO/NC Roller Lever Microswitch, 10.1 A @ 250 V ac
Micro Switch Dimensions L x W x H: 19.8 x 6.4 x 17 mm Temperature range: -25 ... 85 °C Actuation: Roller Lever Contact material: Ag Alloyed Contacts: 1 Change-Over (CO) Protection rating: IP40 Series: SS Termination type: PCB Rated voltage: 250 VAC
Microswitch, Roller Lever; Contact Configuration:SPDT; Microswitch Type:Snap Action; Actuator Style:Roller Lever; Operating Force Max:0.49N; Contact Voltage AC Nom:250V; Contact Current Max:10.1A; Switch Terminals:Solder; SVHC:No SVHC (15-Dec-2010); Actuation Type:Roller Lever; Actuator Type:Hinge Roller Lever; Approval Bodies:CSA and VDE; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC:10A; Contact Current AC Max:10.1A; Contact Current DC Max:5A; Contact Material:Silver Alloy; Contact Resistance:30mohm; Contact Voltage AC Max:125V; Contact Voltage DC Max:250V; Dielectric Strength VDC:1000VAC; Differential Travel Max:1.0mm; External Depth:19.8mm; External Length / Height:10.2mm; External Width:6.4mm; Fixing Centres:8.8mm; IP/NEMA Rating:IP40; Insulation Resistance:100Mohm; No. of Electrical Operations:50000; No. of Mechanical Operations:10000000; Operating Force:0.49N; Operating Temperature Max:85°C; Operating Temperature Min:-15°C; Over Travel Min:1.0mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-10GL-2D
  • SS10GL2D