What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell ZM50E60B01

Switch Snap Action N.O./N.C. SPDT Short Straight Lever 5A 250VAC 30VDC 0.34N Thru-Hole PC Pins
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZM50E60B01.

Electro Sonic

Datasheet19 pages9 years ago
Datasheet1 page14 years ago

JRH Electronics

Sager Electronics

Honeywell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellZM50E20A01
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 5A 250VAC 1.43N Screw Mount/Through Hole
Switch Snap Action N.C. SPST Hinge Roller Lever PC Pins 10.1A 250VAC 14VDC 0.49N Thru-Hole
HoneywellV7-1A17P02
Switch Snap Action N.O./N.C. SPDT Plunger PC Pins 5A 277VAC 1.47N Screw Mount/Through Hole
HoneywellZM90G20F01
Snap Acting/Limit Switch, Spdt, Momentary, Solder Terminal, Roller Lever Actuator, Through
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 1.8mm THROUGH HOLE-STRAIGHT
Snap Acting/Limit Switch SPDT Momentary 0.1A

Descriptions

Descriptions of Honeywell ZM50E60B01 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Short Straight Lever 5A 250VAC 30VDC 0.34N Thru-Hole PC Pins
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Short Straight Lever Actuator, Through Hole-right Angle
MICRO SWITCH ZM Series Subminiature Basic Switch, SPDT, 125/250 Vac, 5 A, Straight Lever Actuator, PCB Left Angle Termination MICRO SWITCH ZM Series subminiature basic switches are used for simple or precision ON/OFF application needs. These switches combine small size and light weight with ample electrical capacity, low cost and long life.
Contact Current - AC A = 5 / Actuator Type = Short Lever / Termination Type = PCB Pins / Housing Material = Polyamide / Contact Voltage - AC V = 250 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = ZM / Length mm = 19.8 / Actuation Force N = 1.43 / Protection Rating = IP40 / Height mm = 10.2 / Contact Configuration = 1CO

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO