Honeywell ZD20S20A06

Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 12VDC, Solder Terminal, Pin Plunger Actuator, Through Hole-straight
$ 16.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZD20S20A06.

IHS

Datasheet9 pages10 years ago

Sager Electronics

Honeywell

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellZD30S20A01
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 1.27N Thru-Hole PC Pins Automotive
HoneywellZD30S20A04
Snap Acting/Limit Switch, SPDT, Momentary, 3A, 12VDC, Solder Terminal, Pin Plunger Actuator, Through Hole-straight
Snap Acting/Limit Switch SPDT Momentary 0.1A
HoneywellZM90G20F01
Snap Acting/Limit Switch, Spdt, Momentary, Solder Terminal, Roller Lever Actuator, Through
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.05A 30VDC 0.44N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 125VAC 30VDC 0.44N Thru-Hole

Descriptions

Descriptions of Honeywell ZD20S20A06 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 12VDC, Solder Terminal, Pin Plunger Actuator, Through Hole-straight
SWITCH SNAP ACTION SPDT 10MA 12V
Basic / Snap Action Switches Subminiature Basics
Subminiature Basic Switch |Honeywell ZD20S20A06
MICRO SWITCH ZD Series Subminiature Basic Switch, Single Pole Double Throw Circuitry, 10 mA @ 12 Vdc, Pin Plunger, PCB Straight Termination, Gold Contacts MICRO SWITCH ZD Series subminiature basic switches combine small size and light weight with ample electrical capacity, low cost and extended life. ZD Series has optional IP67 sealed functionality with pre-wired leads.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO