Honeywell ZD30S20A01

Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 1.27N Thru-Hole PC Pins Automotive
$ 9.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZD30S20A01.

JRH Electronics

Datasheet9 pages10 years ago

RS (Formerly Allied Electronics)

Honeywell

Newark

Sager Electronics

Inventory History

3 month trend:
-0.20%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellZD20S20A01
Snap Acting/Limit Switch, Spdt, Momentary, 0.01A, 12Vdc, Solder Terminal, Pin Plunger Actuator,
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 3A 250VAC 30VDC 0.59N Thru-Hole
HoneywellZX40E30C01
Switch Snap Action N.O./N.C. Spdt Straight Lever 3A 125Vac 0.49N Thru-Hole Pc Pins
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 3A 125VAC 30VDC 0.5N Thru-Hole
HoneywellZX40E30E01
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 0.54N Thru-Hole PC Pins
Snap Acting/Limit Switch SPDT Momentary 0.1A

Descriptions

Descriptions of Honeywell ZD30S20A01 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 1.27N Thru-Hole PC Pins Automotive
Snap Acting/Limit Switch, SPDT, Momentary, 3A, 12VDC, Solder Terminal, Pin Plunger Actuator, Through Hole-straight
12V Single Pole Double Throw (SPDT) 125V Plugin Limit Switches ROHS
SWITCH SNAP ACTION SPDT 3A 125V
BASIC SWITCH, SUBMINIATURE, SPDT, 3A @ 125 VAC, PIN PLUNGER
Submin Basic Switch, pinplunger, spdt,3A,125V; Microswitch Type:Subminiature; Microswitch Actuator:Pin Plunger; Contact Configuration:Spdt; Switch Terminals:Through Hole; Contact Current Max:3A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Honeywell ZD30S20A01
MICRO SWITCH ZD Series Subminiature Basic Switch, Single Pole Double Throw Circuitry, 3 A @ 125 Vac, Pin Plunger, PCB Straight Termination MICRO SWITCH ZD Series subminiature basic switches combine small size and light weight with ample electrical capacity, low cost and extended life. ZD Series has optional IP67 sealed functionality with pre-wired leads.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO