Honeywell XPX30AT

Pressure Sensor 0V to 0.253V 0psi to 30psi Absolute 4-Pin
$ 54.864

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell XPX30AT.

JRH Electronics

Datasheet4 pages14 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

HoneywellXPX30GT
Pressure Sensor -30psi to 30psi Gage 4-Pin
HoneywellCPX15AF
Sensor, Pressure, Absolute, Unamplified, 2.0 PSIA to 15.0 PSIA, Barbed Port
HoneywellCPC100GC
Board Mount Pressure Sensor -100psi to 100psi Gage/Vacuum 4-Pin
NXP SemiconductorsMPXC2011DT1
NXP MPXC2011DT1 Pressure Sensor, Differential, 2.5 mV/kPa, 0 kPa, 10 kPa, 3 V, 10 V
NXP SemiconductorsMPX10DP
Pressure Sensor, Differential, 0 kPa, 10 kPa, 3 V, 6 V, SIP
NXP SemiconductorsMPX10GP
NXP MPX10GP Pressure Sensor, Gauge, 3.5 mV/kPa, 0 kPa, 10 kPa, 3 V, 6 V

Descriptions

Descriptions of Honeywell XPX30AT provided by its distributors.

Pressure Sensor 0V to 0.253V 0psi to 30psi Absolute 4-Pin
2psi~30psi 3V 16V
The XPXL/XPX and XPCL/XPC Series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration in a complete family of low cost packages. This series offers the most cost-effective solution for design requirements. These piezoresistive pressure sensors use micromachined silicon chips mounted on a ceramic and protected with a plastic cap. Several tube arrangements with nylon housings are available for various pressure applications. On devices of 5 psi and above, the topside of the chip is protected against humidity by a Silgel coating. While the sensors are designed for use with noncorrosive, nonionic pressure media, they accommodate many gases that are used in medical applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO