Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell CPC100GC

Board Mount Pressure Sensor -100psi to 100psi Gage/Vacuum 4-Pin
$ 62.088
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CPC100GC.

IHS

Datasheet1 page18 years ago

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-27.14%

Supply Chain

Introduction Date2008-03-24
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-12-07
LTD Date2019-10-22

Related Parts

HoneywellCPC100AFH
absolute Wheatstone Bridge 689.48KPa 3V 16V 1.72369MPa ±2% SIP-4 Through hole mounting
Board Mount Pressure Sensor -100psi to 100psi Differential 4-Pin SIP Module
Board Mount Pressure Sensor -100psi to 100psi Differential 4-Pin SIP Module

Descriptions

Descriptions of Honeywell CPC100GC provided by its distributors.

Board Mount Pressure Sensor -100psi to 100psi Gage/Vacuum 4-Pin
Exhaust type metering Wheatstone Bridge 689.48KPa 3V 16V 1.72369MPa ±2% Through hole mounting
Gage, 0Psi Min, 100Psi Max, 0-100mV, Square, Through Hole Mount
GAGE VACUUM GAGE SIG CONDITION
The CPC and CPX Series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration in a complete family of low cost packages. This series offers the most cost-effective solution for design requirements. These piezoresistive pressure sensors use micromachined silicon chips mounted on a ceramic and protected with a plastic cap. Several tube arrangements with nylon housings are available for various pressure applications. On devices of 5 psi and above, the topside of the chip is protected against humidity by a Silgel coating. While the sensors are designed for use with noncorrosive, nonionic pressure media, they accommodate many gases that are used in medical applications. The CPC Series is designed for the lowest cost and smallest profile. The standard packages have only a plastic cap for OEM applications. The CPC...F accommodates pressure measurements in tube applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO