NXP Semiconductors MPX10GP

Gage Peizoresistive Pressure Sensor 0-1.45 Psi 1% 20-80MV Rectangular Through Hole Mount
$ 9.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX10GP.

IHS

Datasheet20 pages5 years ago
Datasheet9 pages18 years ago

LCSC

Mouser

iiiC

Freescale Semiconductor

Inventory History

3 month trend:
-100%

CAD Models

Download NXP Semiconductors MPX10GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NXP SemiconductorsMPX12GP
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-1.45Psi 20-75mV THROUGH HOLE MOUNT
NXP SemiconductorsMPX2010GP
MPX2010 Series 16 V 10 kPa Silicon Piezoresistive Pressure Sensor - SIP-4 Module
NXP SemiconductorsMPX2200AP
NXP Pressure Sensor, 200kPa, Epoxy, Absolute, 0bar Min, ±1% Acc, 38.5→41.5mV Out, 10V DC
Honeywell24PCEFB2G
Piezoresistive Sensor, Gage, 0Psi Min, 0.5Psi Max, Rectangular, Through Hole Mount

Descriptions

Descriptions of NXP Semiconductors MPX10GP provided by its distributors.

GAGE PEIZORESISTIVE PRESSURE SENSOR 0-1.45Psi 1% 20-80mV RECTANGULAR THROUGH HOLE MOUNT
Pressure Sensor 0kPa to 10kPa Gage Automotive 4-Pin Case 344B-01 Tray
Piezoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 1%, 20-35mV, Through Hole Mount
Pressure Sensor, 3V, 0/10kPa, Sensor 4, SENSOR4F, RoHS
NXP Semiconductors SCT
Pressure Sensor, 3V, 0/10kPa, Sensor 4, Tray
Pressure Sensors; MPX10GP; NXP SEMICONDUCTORS; SIP; 3.183198 g; 4; 6 V
Pressure Sensors IC; Sensitivity:3.5; Package/Case:344B - Single Port; No. of Pins:4; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Supply Voltage:3V; Full Scale Span:35mV ;RoHS Compliant: Yes
IC, SENSOR, GAUGE PRESS 1.45PSI; Pressure Type:Gauge; Operating Pressure Range:0kPa to 10kPa; Sensitivity, V/P:3.5mV/kPa; Supply Current:6mA; Sensor Case Style:344B-01; No. of Pins:4; Supply Voltage Range:6V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:10; Connection Size:4.93mm; Operating Pressure Range:0 to 10kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:344B-01; Port Style:Single Port; Supply Voltage Max:6V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX10GP.