Honeywell XPX100DT

Sensor, Pressure, Differential, Vaccum Gage, #177 100.0 psi, Barbed Port Style
$ 51.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell XPX100DT.

IHS

Datasheet1 page16 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-27.78%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HoneywellXPX150D
SENSOR, PRESSURE, DIFFERENTIAL, VACUUM GAGE, UNAMPLIFIED, #177 150.0 PSI, BUTTON
Honeywell26PCBFA6D
Sensor, Pressure, Compensated, 5 psi, Differential
Honeywell26PCAFA6D
Sensor, Pressure, Compensated, 1 psi, Differential

Descriptions

Descriptions of Honeywell XPX100DT provided by its distributors.

Sensor, Pressure, Differential, Vaccum Gage, #177 100.0 psi, Barbed Port Style
SENSOR DIFF VACUUM GAGE 100PSI
+/-100PSI BARBED 3V DIFF,VAC G
Pressure Sensor; Operating Pressure Max:100psi; Sensor Output:Voltage; Port Style:Barbed; Pressure Measure Type:Differential/Gage; Sensor Terminals:Through Hole; Leaded Process Compatible:No; Linearity %:1% ;RoHS Compliant: Yes
The XPXL/XPX and XPCL/XPC Series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration in a complete family of low cost packages. This series offers the most cost-effective solution for design requirements. These piezoresistive pressure sensors use micromachined silicon chips mounted on a ceramic and protected with a plastic cap. Several tube arrangements with nylon housings are available for various pressure applications. On devices of 5 psi and above, the topside of the chip is protected against humidity by a Silgel coating. While the sensors are designed for use with noncorrosive, nonionic pressure media, they accommodate many gases that are used in medical applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPX100DT.