Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 26PCBFA6D

Sensor, Pressure, Compensated, 5 psi, Differential
$ 110.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 26PCBFA6D.

JRH Electronics

Datasheet19 pages11 years ago

Sager Electronics

Honeywell

Master Electronics

Newark

Inventory History

3 month trend:
-9.36%

CAD Models

Download Honeywell 26PCBFA6D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Honeywell26PCAFA6D
Sensor, Pressure, Compensated, 1 psi, Differential
Honeywell26PCAFA6G
HONEYWELL 26PCAFA6G Pressure Sensor, Miniature, Silicon, Voltage, 1 psi, Gauge, 10 V, Straight
Honeywell26PCAFH2G
Pressure Sensor 0V to 0.0167V 0psi to 1psi Gage 4-Pin
NXP SemiconductorsMPX2053DP
Pressure Sensor 0V to 0.04V 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray
NXP SemiconductorsMPX2102DP
Pressure Sensor 0V to 0.04V 0kPa to 100kPa Differential Automotive 4-Pin Case 344C-01 Tray
NXP SemiconductorsMPX2102GP
Piezoresistive Sensor, Gage, 0Psi Min, 14.5Psi Max, 0-40mV, Circular, Through Hole Mount

Descriptions

Descriptions of Honeywell 26PCBFA6D provided by its distributors.

Sensor, Pressure, Compensated, 5 psi, Differential
Piezoresistive Sensor, Differential, 0Psi Min, 5Psi Max, Rectangular, Through Hole Mount
Pressure Sensor 0V to 0.05V 0psi to 5psi Differential 4-Pin
HONEYWELL 26PCBFA6D Pressure Sensor, Miniature, Silicon, Voltage, 5 psi, Differential, 10 V, Straight
Honeywell 26PC Series Pressure Sensor Max 5psi Min 0psi
Pressure Sensor; Operating Pressure Max:5psi; Sensor Output:Voltage; Port Size:0.04"; Port Style:Straight; Pressure Measure Type:Differential; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; No. of Ports:1 ;RoHS Compliant: Yes
26PC Series, compensated/unamplified, differential, ±5 psi 1x4 SIP 15,2 mm [0.60 in] long, straight port The factory calibrated 26PC Series miniature pressure sensors provide reliable differential pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element which allows part interchangeability, high performance, reliability, and accuracy. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 psi to 250 psi sensing ranges.
Pressure Sensor; Sensor Output:Voltage;; SVHC:No SVHC (20-Jun-2011); Connection Size:5.1mm; External Depth:34.4mm; External Length / Height:8mm; External Width:12.7mm; Hysteresis:0.2%; Input Impedance:7.5kohm; Offset Voltage:1.5mV; Operating Pressure Range:0 to 5psid; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Impedance:2.5kohm; Response Time:1ms; Sensor Type:Differential; Series:26PC; Supply Voltage:10V; Supply Voltage Max:16V

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO