Descriptions of Honeywell 26PCAFA6D provided by its distributors.
Sensor, Pressure, Compensated, 1 psi, Differential
Pressure Sensor 0V to 0.0167V 0psi to 1psi Differential 4-Pin
Piezoresistive Sensor, Differential, 0Psi Min, 1Psi Max, Rectangular, Through Hole Mount
HONEYWELL 26PCAFA6D Pressure Sensor, Miniature, Silicon, Voltage, 1 psi, Differential, 10 V, Straight
Pressure Sensor; Operating Pressure Max:1psi; Sensor Output:Voltage; Port Size:0.04"; Port Style:Straight; Pressure Measure Type:Differential; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
26PC Series, compensated/unamplified, differential, ±1 psi 1x4 SIP, 1x4 SIP 15,2 mm [0.60 in] long, straight port The factory calibrated 26PC Series miniature pressure sensors provide reliable differential pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element which allows part interchangeability, high performance, reliability, and accuracy. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 psi to 250 psi sensing ranges.
PRESSURE SENSOR, 0-1PSID; SVHC:No SVHC (20-Jun-2011); Connection Size:5.1mm; External Depth:34.4mm; External Length / Height:8mm; External Width:12.7mm; Hysteresis:0.2%; Input Impedance:7.5kohm; Linearity:0.25%; Offset Voltage:1.5mV; Operating Pressure Range:0 to 1psid; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Impedance:2.5kohm; Response Time:1ms; Sensor Type:Differential Pressure; Series:26PC; Supply Voltage:10V; Supply Voltage Max:16V