Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPX2200A

Pressure Sensor 29.01 PSI (200 kPa) Absolute0 mV ~ 40 mV (10V) 4-SIP Module
$ 10.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2200A.

NXP Semiconductors SCT

Datasheet19 pages13 years ago

IHS

Freescale Semiconductor

DigiKey

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPX2200A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-02-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-03-31
LTD Date2025-05-01

Related Parts

NXP SemiconductorsMPX2200GP
MPX2200 Series 200 kPa 40 mV Silicon Piezoresistive Pressure Sensor - SIP-4
NXP SemiconductorsMPX2202A
NXP MPX2202A Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 200 kPa, 10 V, 16 V
NXP SemiconductorsMPX2200D
Pressure Sensor 0kPa to 200kPa Differential Automotive 4-Pin Case 344-15 Tray

Descriptions

Descriptions of NXP Semiconductors MPX2200A provided by its distributors.

Pressure Sensor 29.01 PSI (200 kPa) Absolute0 mV ~ 40 mV (10V) 4-SIP Module
Sensor, 0 to 29 PSI, 0.2, 0.25%, 1 ms, 10 VDC, 6 mAdc, 1 mV, -40 C, 125 C
Pressure Sensor 0kPa to 200kPa Absolute Automotive 4-Pin Case 344-15 Tray
Piezoresistive Sensor, Absolute, 0Psi Min, 29Psi Max, 0-40mV, Round, Through Hole Mount
Pressure Sensor, 10V, 0/200kPa, Sensor 4, UNIBODY4F
NXP Semiconductors SCT
Pressure Sensors IC; Pressure Measure Type:Absolute; Operating Pressure Range:0 to 200kPa; Sensitivity:0.2; Supply Current:6mA; Supply Voltage Min:10V; Supply Voltage Max:16V; Termination Type:Through Hole ;RoHS Compliant: Yes
Pressure Sensors IC, 200KPA, ABSO, 344; Pressure Type:Absolute; Sensitivity, V/P:0.2mV/kPa; Supply Current:6mA; Sensor Case Style:344; No. of Pins:4; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Operating Pressure Range:0 to 200kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:344

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX2200A.