Honeywell XPC15DH

Pressure Sensor 0V to 0.09V 0psi to 15psi Differential 4-Pin
$ 2.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell XPC15DH.

IHS

Datasheet1 page11 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+37.55%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HoneywellXPC15DC
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-15Psi 0-90mV ROUND THROUGH HOLE MOUNT
HoneywellXPC15DTH
Pressure Sensor 0V to 0.09V 0psi to 15psi Differential 4-Pin
HoneywellXPC15GFH
SENSOR, PRESS, GAUGE, UNAMPLIFIED, 15 PSI | Honeywell XPC15GFH
NXP SemiconductorsMPX2100A
NXP MPX2100A..Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V
NXP SemiconductorsMPX2102A
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344-15 Tray
NXP SemiconductorsMPX2100AP
MPX2100 Series 100 kPa 40 mV Silicon Piezoresistive Pressure Sensor - SIP-4

Descriptions

Descriptions of Honeywell XPC15DH provided by its distributors.

Pressure Sensor 0V to 0.09V 0psi to 15psi Differential 4-Pin
Gage, -15Psi Min, 15Psi Max, Through Hole Mount
Pressure Sensors ROHS
Honeywell ASG/SENSYM
XPC DIFF GAGE VACCUM GAGE
The XPXL/XPX and XPCL/XPC Series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration in a complete family of low cost packages. This series offers the most cost-effective solution for design requirements. These piezoresistive pressure sensors use micromachined silicon chips mounted on a ceramic and protected with a plastic cap. Several tube arrangements with nylon housings are available for various pressure applications. On devices of 5 psi and above, the topside of the chip is protected against humidity by a Silgel coating. While the sensors are designed for use with noncorrosive, nonionic pressure media, they accommodate many gases that are used in medical applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO