Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPX2100AP

MPX2100 Series 100 kPa 40 mV Silicon Piezoresistive Pressure Sensor - SIP-4
$ 11.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2100AP.

IHS

Datasheet10 pages18 years ago
Datasheet10 pages18 years ago

DigiKey

iiiC

Freescale Semiconductor

Inventory History

3 month trend:
-96.43%

CAD Models

Download NXP Semiconductors MPX2100AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NXP SemiconductorsMPX2102ASX
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344F-01 Tray
NXP SemiconductorsMPX2102DP
Pressure Sensor 0V to 0.04V 0kPa to 100kPa Differential Automotive 4-Pin Case 344C-01 Tray
NXP SemiconductorsMPX2102GP
Piezoresistive Sensor, Gage, 0Psi Min, 14.5Psi Max, 0-40mV, Circular, Through Hole Mount
Honeywell24PCEFB2G
Piezoresistive Sensor, Gage, 0Psi Min, 0.5Psi Max, Rectangular, Through Hole Mount

Descriptions

Descriptions of NXP Semiconductors MPX2100AP provided by its distributors.

MPX2100 Series 100 kPa 40 mV Silicon Piezoresistive Pressure Sensor - SIP-4
Pressure Sensor 0kPa to 100kPa Absolute Automotive 4-Pin Case 344B-01 Tray
Pressure Sensor, Absolute, Single Axial Barbed Port, 0 kPa to 100 kPa, Ratiometric, 1 V to 16 V, 4 Pins, SIP
Absolute Pressure Sensor For Air, 100kPa Max Pressure, 10 V dc
FREESCALE SEMICONDUCTOR MPX2100AP Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V
Pressure Sensor, 10V, 0/100kPa, Sensor 4, Port, SENSOR4F
NXP Semiconductors SCT
Pressure Sensors; MPX2100AP; NXP SEMICONDUCTORS; SIP; 3.183198 g; 4; 16 V
SENSOR, ABS PRESS 14.5PSI, 344B-4; Pressure Type:Absolute; Sensitivity, V/P:0.4mV/kPa; Supply Current:6mA; Sensor Case Style:344B; No. of Pins:4; Supply Voltage Range:16V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:2100; Connection Size:4.93mm; Operating Pressure Range:0 to 100kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:344B; Port Style:Single Port; Supply Voltage Max:16V; Supply Voltage Min:10V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX 2100AP
  • MPX2100AP.