Honeywell XCXL004DNC

Sensor, Pressure, Differential, +/- 4.0 Inches of Water, Barbed, Commer. Grade
$ 153.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell XCXL004DNC.

IHS

Datasheet1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2002-01-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-08-31
LTD Date2017-12-31

Related Parts

HoneywellXCX01DNC
SENSOR, PRESSURE, DIFFERENTIAL, VACUUM GAGE, +/- 1.0 PSI, COMMERCIAL GRADE
HoneywellDCXL05DS
Sensor, Pressure, Differential, +/- 5.0 in H2O, Unamplified, Barbed Port Style
HoneywellXCX00.3DNH
Board Mount Pressure Sensor -0.3psi to 0.3psi Vacuum/Differential 6-Pin
NXP SemiconductorsMPX5999D
NXP MPX5999D Pressure Sensor, Differential, 4.5 mV/kPa, 0 kPa, 1 MPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX5010DP
NXP MPX5010DP Pressure Sensor, Differential, 450 mV/kPa, 0 kPa, 10 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX5700ASX
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.18-101.5Psi 2.50% 0.20-4.70V THROUGH HOLE MOUNT

Descriptions

Descriptions of Honeywell XCXL004DNC provided by its distributors.

Sensor, Pressure, Differential, +/- 4.0 Inches of Water, Barbed, Commer. Grade
Pressure Sensor -4inH2O to 4inH2O Differential/Gage/Vacuum Gage 6-Pin
Differential, 0Psi Min, 0.145Psi Max, 1%, 0-40mV, Rectangular, Through Hole Mount
SENSOR PRESSURE DIFF 4" H2O 6SIP
+/-4 IN H2O BARBED DIFF,VAC GA
The XCXL, XCX Series integrates silicon micromachined sensing technology, temperature compensation, and calibration in an improved performance industry standard package. A unique stress isolating design protects against torque induced errors typically found in competitive products. Additional stability and long term accuracy improvements are gained through simplified compensation techniques, which eliminate temperature dependent thermal compensation. This series is available in a commercial (XCX-DNC) performance level. This performance level provides the calibration accuracy of offset thermal compensation, and linearity providing added flexibility to meet critical performance budgets. The XCA and XCR Series provide amplified output as well as integrated compensation.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO