Honeywell DCXL05DS

Sensor, Pressure, Differential, +/- 5.0 in H2O, Unamplified, Barbed Port Style
$ 108.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell DCXL05DS.

IHS

Datasheet4 pages16 years ago

Factory Futures

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-08-31
LTD Date2017-12-31

Related Parts

HoneywellDCXL30DS
SENSOR, PRESSURE, DIFFERENTIAL, UNAMPLIFIED, +/- 30.0 IN H2O, BARBED PORT STYLE
HoneywellXCX01DNC
SENSOR, PRESSURE, DIFFERENTIAL, VACUUM GAGE, +/- 1.0 PSI, COMMERCIAL GRADE
HoneywellXCX00.3DNH
Board Mount Pressure Sensor -0.3psi to 0.3psi Vacuum/Differential 6-Pin
NXP SemiconductorsMPX5010DP
NXP MPX5010DP Pressure Sensor, Differential, 450 mV/kPa, 0 kPa, 10 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX5010GP
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-1.45Psi 5% 0.20-4.70V ROUND THROUGH HOLE MOUNT
NXP SemiconductorsMPX5010GSX
MPX5010 Series 5.25 V ±5% 10 kPa Integrated Silicon Pressure Sensor

Descriptions

Descriptions of Honeywell DCXL05DS provided by its distributors.

Sensor, Pressure, Differential, +/- 5.0 in H2O, Unamplified, Barbed Port Style
Pressure Sensor -5inH2O to 5inH2O Differential 6-Pin
Pressure Sensor; Operating Pressure Max:5Inch-H2O; Sensor Output:Voltage; Port Size:0.08"; Port Style:Barbed; Pressure Measure Type:Differential/Gage; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The SURSENSETM line of ultra low pressure sensors is based upon a proprietary, patented technology designed to reduce all output offset or common mode errors. These sensors utilize a silicon, micromachined sensing element that features a
The SURSENSETM line of ultra low pressure sensors is based upon a proprietary, patented technology designed to reduce all output offset or common mode errors. These sensors utilize a silicon, micromachined sensing element that features a unique stress concentration-enhanced structure to provide a highly stable linear output that is proportional to applied pressure. Output offset errors due to changes in temperature, warm-up, long term stability and position sensitivity have all been significantly reduced when compared to conventional sensors. The DCXL-DS Series sensors provide a precision calibrated, ratiometric mV output with SURSENSE-enhanced stability. Each sensor features calibrated offset, full scale span and thermal error calibration to ensure the highest possible accuracy for flow pressure measurement. These highly stable sensors feature an industry-standard, ported package with improved stress isolation for printed circuit board mount applications. The housing design incorporates a snap together cover and housing leading to improved quality and performance. Product is patented by US patent 6023978.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO