Honeywell XCX05DNC

Pressure Sensor -5psi to 5psi Differential 6-Pin
$ 135.394
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell XCX05DNC.

IHS

Datasheet4 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+27.68%

Supply Chain

Introduction Date2002-01-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-08-31
LTD Date2017-12-31

Related Parts

HoneywellDCXL30DS
SENSOR, PRESSURE, DIFFERENTIAL, UNAMPLIFIED, +/- 30.0 IN H2O, BARBED PORT STYLE
HoneywellXCX01DNH
Sensor, Pressure, Differential, Vaccum Gage, +/- 1.0 PSI, Barbed, High Grade
HoneywellXCX15ANC
Pressure Sensor 0psi to 15psi Absolute 6-Pin
PanasonicADP51A11
Pressure Sensor 0.5V to 4.5V 0kPa to 40kPa Gage 6-Pin DIP
NXP SemiconductorsMPX5010DP
NXP MPX5010DP Pressure Sensor, Differential, 450 mV/kPa, 0 kPa, 10 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX4250AP
NXP MPX4250AP.. Pressure Sensor, Absolute, 20 mV/kPa, 20 kPa, 250 kPa, 4.85 V, 5.35 V

Descriptions

Descriptions of Honeywell XCX05DNC provided by its distributors.

Pressure Sensor -5psi to 5psi Differential 6-Pin
Differential, 0Psi Min, 5Psi Max, 1%, 0-60mV, Rectangular, Through Hole Mount
-5psi~5psi 3V 16V 27.94mm*26.16mm*27.43mm
Pressure Sensor; Operating Pressure Max:5psi; Sensor Output:Voltage; Port Size:0.08"; Port Style:Barbed; Pressure Measure Type:Differential; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
The XCXL, XCX Series integrates silicon micromachined sensing technology, temperature compensation, and calibration in an improved performance industry standard package. A unique stress isolating design protects against torque induced errors typically found in competitive products. Additional stability and long term accuracy improvements are gained through simplified compensation techniques, which eliminate temperature dependent thermal compensation. This series is available in a commercial (XCX-DNC) performance level. This performance level provides the calibration accuracy of offset thermal compensation, and linearity providing added flexibility to meet critical performance budgets. The XCA and XCR Series provide amplified output as well as integrated compensation.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO