Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPX4250AP

NXP MPX4250AP.. Pressure Sensor, Absolute, 20 mV/kPa, 20 kPa, 250 kPa, 4.85 V, 5.35 V
$ 36.344
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX4250AP.

EBEE

Datasheet16 pages9 years ago

Newark

Upverter

Factory Futures

element14 APAC

CAD Models

Download NXP Semiconductors MPX4250AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-05-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-03-31
LTD Date2025-05-01

Related Parts

NXP SemiconductorsMPX4250A
NXP MPX4250A Pressure Sensor, Absolute, 20 mV/kPa, 20 kPa, 250 kPa, 4.85 V, 5.35 V
NXP SemiconductorsMPX4200A
NXP MPX4200A Pressure Sensor, Absolute, 25.5 mV/kPa, 20 kPa, 200 kPa, 4.85 V, 5.35 V
NXP SemiconductorsMPX4250GP
NXP MPX4250GP Pressure Sensor, Gauge, 18.8 mV/kPa, 0 kPa, 250 kPa, 4.85 V, 5.35 V

Descriptions

Descriptions of NXP Semiconductors MPX4250AP provided by its distributors.

NXP MPX4250AP.. Pressure Sensor, Absolute, 20 mV/kPa, 20 kPa, 250 kPa, 4.85 V, 5.35 V
Sensor, 2.9 to 36.3 PSI, 20, 1 ms, 5.1 VDC, 7 mAdc, 0.2 VDC, -40 C, 125 C
Pressure Sensor, 5.1V, 0/250kPa, Sensor 6, Port, SENSOR6F
NXP Semiconductors SCT
NXP Pressure Sensor, Max Pressure 250kPa, Min Pressure 0.2bar
s Manifold Absolute Pressure Sensor - Ported Element
IC, SENSOR, ABS PRESS 36.3 PSI; Pressure Type:Absolute; Operating Pressure Range:20kPa to 250kPa; Sensitivity, V/P:20mV/kPa; Supply Current:7mA; Sensor Case Style:867B-04; No. of Pins:6; Supply Voltage Range:4.85V to 5.35V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4250; Connection Size:4.93mm; Operating Pressure Range:20 to 250kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867B-04; Port Style:Single Port; Supply Voltage Max:5.35V; Supply Voltage Min:4.85V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX4250AP.
  • MPX4250AP..