Honeywell WW1A24A-D8

Snap Acting/Limit Switch, Spst, Momentary, 5Mm, Quick Connect Terminal, Plunger Lever Actuator,
$ 49.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell WW1A24A-D8.

IHS

Datasheet1 page11 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-2.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellWW1G02A-D9
Snap Acting/Limit Switch, SPST, Momentary, 5mm, Quick Connect Terminal, Plunger Lever Actuator, Panel Mount
HoneywellWW1G03A-D7
Snap Acting/Limit Switch, SPST, Momentary, 5mm, Quick Connect Terminal, Plunger Lever Actuator, Panel Mount
HoneywellWW1K05D-D9
SNAP ACTION SWITCH, BASIC, 15 AMPS, DPST, 1NO/1NC, SOLDER LUG, PLUNGER ACTUATOR
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2.3mm PANEL MOUNT
Snap Action Switch N.O./N.C. SPDT Simulated Roller Lever Quick Connect 5A 125VAC Screw Mount
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 2.3mm PANEL MOUNT

Descriptions

Descriptions of Honeywell WW1A24A-D8 provided by its distributors.

Snap Acting/Limit Switch, Spst, Momentary, 5Mm, Quick Connect Terminal, Plunger Lever Actuator,
SWITCH SNAP ACT SPST-NO 3A 125V
Switch Safety Interlock N.C. SPST Plunger Lever 16A 250VAC 372.85VA 5.62N Panel Mount Quick Connect 100000Cycles
THIS ITEM IS OBSOLETE AND MAY NO LONGER BE PURCHASED FROM THE FACTORY. SUBSTITUTE ITEMS MAY NOT BE A DIRECT REPLACEMENT.
MICRO SWITCH WW Series Snap-in Panel Mount Switch, Single Pole Normally Closed (SPNC) Circuitry, 3 A at 125 Vac, Plunger Lever, Quick Connect Termination MICRO SWITCH͐2 WW Series' switching mechanism is a non-snap double-break shorting bar type construction. One, two, or three circuit versions are available.WWs are available with or without a plunger guard. A cheat key can be furnished for use with the plunger guard to maintain the switch plunger in the depressed condition.
Safety Interlock Sw, Spst-Nc, 16A, 250V; Product Range:Ww Series; Contact Configuration:Spst-Nc; Switch Terminals:Quick Connect; Contact Voltage Ac Max:250V; Contact Current Ac Max:16A; Ip Rating:-; Contact Voltage Dc Max:24V Rohs Compliant: Yes |Honeywell WW1A24AD8

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • WW1A24AD8