Honeywell WW1K05D-D9

Snap Action Switch, Basic, 15 Amps, DPST, 1NO/1NC, Solder Lug, Plunger Actuator
$ 29.81
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell WW1K05D-D9.

element14 APAC

Datasheet1 page0 years ago

Sager Electronics

Inventory History

3 month trend:
-16.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Snap Action N.O. SPST Simulated Roller Lever 0.1A 30VDC 0.5N Screw Mount Quick Connect
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect
Switch Snap Action N.O. SPST Hinge Roller Lever 0.1A 30VDC 0.5N Screw Mount Quick Connect
Switch Snap Action N.C. SPST Roller Lever Quick Connect 0.1A 125VAC 1.73N Screw Mount
HoneywellV7-3S39E9
Snap Acting/Limit Switch, Spst, Momentary, 2.46Mm, Quick Connect Terminal, Plastic Plunger
Switch Snap Action N.O. SPST Pin Plunger 0.1A 250VAC 48VDC 0.15N Screw Mount Quick Connect Automotive Medical

Descriptions

Descriptions of Honeywell WW1K05D-D9 provided by its distributors.

SNAP ACTION SWITCH, BASIC, 15 AMPS, DPST, 1NO/1NC, SOLDER LUG, PLUNGER ACTUATOR
Snap Acting/Limit Switch, SPST, Momentary, 5mm, Quick Connect Terminal, Plunger Lever Actuator, Panel Mount
Large Basic Snap Action Switch Plunger 0.1A 125VAC Snap in Panel Mount
Switch Limit; Basic; Plunger Lever Head; SPNC; 0.1A
Snap Action Basic Switch; Operating Force Max:32ozf; Switch Terminals:Solder Lug; Circuitry:DPST-1NO/1NC; Contact Current Max:15A; Current Rating:2A; Features:Plunger Actuator; Mounting Type:Panel; Operating Position:0.354 in ;RoHS Compliant: Yes
MICROSWITCH, PLUNGER, DPST, 2A; Contact Configuration:DPST-1NO/1NC; Actuator Type:Plunger Lever; Operating Force:32ozf; Contact Voltage AC:250V; Contact Voltage DC:125V; Max Contact Current:15A; Terminal Type:Quick Connect; Max Contact Current AC:15A; Max Contact Current DC:2A; Max Contact Voltage AC:250V; Max Contact Voltage DC:125V; Max Operating Force:9N; Series:WW; Switch Case:Plastic
MICRO SWITCH WW Series Snap-in Panel Mount Switch, Single Pole Normally Closed (SPNC) Circuitry, 0.1 A at 125 Vac, Plunger Lever, Quick Connect Termination MICRO SWITCH͐2 WW Series' switching mechanism is a non-snap double-break shorting bar type construction. One, two, or three circuit versions are available.WWs are available with or without a plunger guard. A cheat key can be furnished for use with the plunger guard to maintain the switch plunger in the depressed condition.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • WW1K05DD9