Honeywell WW1G03A-D7

Snap Acting/Limit Switch, SPST, Momentary, 5mm, Quick Connect Terminal, Plunger Lever Actuator, Panel Mount
$ 35.105
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell WW1G03A-D7.

IHS

Datasheet1 page11 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellWW1G02A-D9
Snap Acting/Limit Switch, SPST, Momentary, 5mm, Quick Connect Terminal, Plunger Lever Actuator, Panel Mount
OmronD2T-T1
Switch Snap Action N.O. DPST Pin Plunger Solder 6A 250VAC 30VDC 3.24N Screw Mount
OmronD2T-LT1
Switch Snap Action N.O. DPST Hinge Lever Solder 6A 250VAC 30VDC 1.47N Screw Mount
HoneywellWW1A24A-D8
Snap Acting/Limit Switch, Spst, Momentary, 5Mm, Quick Connect Terminal, Plunger Lever Actuator,
Snap Action Switch N.O./N.C. SPDT Simulated Roller Lever Quick Connect 5A 125VAC Screw Mount

Descriptions

Descriptions of Honeywell WW1G03A-D7 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 5mm, Quick Connect Terminal, Plunger Lever Actuator, Panel Mount
Switch Safety Interlock N.O. DPST Plunger 16A 250VAC 372.85VA 9N Panel Mount Quick Connect 100000Cycles
SWITCH SNAP ACT DPST-NO 3A 125V
Switch Limit; Basic; Plunger Lever Head; SPNC; 3A
Off-Mom DPST-NO 9.07N 2mm 100000Cycles 100000Cycles 16A , 40mm*49.21mm
Snap Action Basic Switch; Operating Force Max:32ozf; Circuitry:DPST; Contact Current Max:16A; Over Travel:2mm ;RoHS Compliant: Yes
MICRO SWITCH PLUNGER LEVER DPST 16A 250V; MICRO SWITCH PLUNGER LEVER DPST 16A 250V; Microswitch Type:Snap Action; Actuator Style:Plunger Lever; Operating Force Max:32ozf; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Current Max:16A
MICRO SWITCH WW Series Snap-in Panel Mount Switch, Single Pole Normally Closed (SPNC) Circuitry, 3 A at 125 Vac, Plunger Lever, Quick Connect Termination MICRO SWITCH͐2 WW Series' switching mechanism is a non-snap double-break shorting bar type construction. One, two, or three circuit versions are available.WWs are available with or without a plunger guard. A cheat key can be furnished for use with the plunger guard to maintain the switch plunger in the depressed condition.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO