Omron SS-5GL2T

Snap Action Switch N.O./N.C. SPDT Simulated Roller Lever Quick Connect 5A 125VAC Screw Mount
$ 1.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-5GL2T.

Master Electronics

Datasheet8 pages22 years ago
Datasheet9 pages8 years ago

IHS

Sager Electronics

Newark

TME

Inventory History

3 month trend:
-4.77%

CAD Models

Download Omron SS-5GL2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OmronSS-5-FT
Snap Acting/Limit Switch, Spdt, Momentary, 5A, 14Vdc, 1Mm, Quick Connect Terminal, Pin Plunger
OmronSS-5GLT
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.49N Screw Mount Quick Connect
OmronSS-5T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.47N Screw Mount Quick Connect
HoneywellV7-4A17D8
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 277VAC 74.57VA 0.25N Screw Mount Quick Connect
HoneywellV7-2A17E9
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 277VAC 74.57VA 0.74N Screw Mount Quick Connect
HoneywellV7-2A27E9
Switch Snap Action N.O. SPST Plunger 5A 277VAC 74.57VA 0.74N Screw Mount Quick Connect

Descriptions

Descriptions of Omron SS-5GL2T provided by its distributors.

Snap Action Switch N.O./N.C. SPDT Simulated Roller Lever Quick Connect 5A 125VAC Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 2mm, Quick Connect Terminal, Hinge Roller Lever Actuator, Panel Mount
SNAP-ACTION SWITCH, SPST-NC, ON-MOM, HINGED LEVER, 5A, 125VAC, QC
Omron SS5GL2T SS5M0014H Subminiature Basic Switch SPDT 5A 125V Lever Actuator
Basic / Snap Action Switches Hinge Roller Lever 5 A SPDT #110 Tab 50g
Omron Micro Switch, Roller Lever, Wing Terminal, 5A @ 125V AC, SPDT
MICROSWITCH, SPDT, ROLLER, 125VAC, 5A; Microswitch Type: Subminiature; Microswitch Actuator: Hinge Roller Lever; Contact Configuration: SPDT; Switch Terminals: Quick Connect; Contact Current Max: 5A; Contact Voltage DC Nom: -;
Contact Current - AC A = 5 / Actuator Type = Hinge Roller Lever / Termination Type = Quick Connect Terminal, %23110 / Contact Voltage - AC V = 125 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = SS / Length mm = 19.8 / Actuation Force N = 1.47 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 10.2 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-5GL-2T
  • SS-5GL2-T
  • SS-5GL2T.
  • SS5GL2T