Honeywell V7-6C17D8-057

Switch Snap Action N.O./N.C. SPDT Lever 15.1A 277VAC 250VDC 1.11N Screw Mount Quick Connect
$ 4.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-6C17D8-057.

Sager Electronics

Datasheet7 pages6 years ago
Datasheet9 pages10 years ago
Datasheet4 pages5 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+1.28%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAM51614D53N-A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 16A 250VAC 125VDC 1.18N Screw Mount
PanasonicAM51610A59-A
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect/Solder 16A 250VAC 125VDC 1.96N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 2.2mm PANEL MOUNT
HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1C17D8
Switch, Miniature, Basic, SPDT, PIN PLUNGER Actuator, QUICK CONNECT TERMINATION

Descriptions

Descriptions of Honeywell V7-6C17D8-057 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Lever 15.1A 277VAC 250VDC 1.11N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, 9.65mm, Quick Connect Terminal, Straight Lever Actuator, Panel Mount
Miniature Snap Action Switch, Lever, Long Actuator, SPDT
Switch Limit; Miniature; Lever Head; SPDT; 15A
MINIATURE SWITCH, BASIC, SPDT, 15 AMPS, STRAIGHT STEEL ACTUATOR, QUICK CONNECT
Basic / Snap Action Switches SPDT 15A 250VAC Straight Lever
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 15 A at 277 Vac, Straight Steel Actuator, 0,37 N [1.3 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination, CSA|U MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
MICRO SW, STRAIGHT LEVER, SPDT, 15A 277V; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Hinge Lever; Switch Operation:On-Off; Operating Force Max:4ozf; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V7-6C17D8-057.