Honeywell V7-3E19E9-263

Switch, Snap Action, SPDT, 10 A @ 125 VAC, SPDT, Qc Spread, Simulated Roller
$ 3.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-3E19E9-263.

IHS

Datasheet9 pages10 years ago

Sager Electronics

element14 APAC

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-8.93%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1B17D8-263
Snap Action Switch - V7 Series, SPDT, Lever Roller, 11A, Miniature
Crouzet831611C3.0
SWITCH, SNAP, MINIATURE, SPDT, HIGH FORCE, 10.1 AMP, 1/4 INCH QD CONNECTIONS
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10.1A 250VAC 250VDC 372.85VA 3N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC Screw Mount

Descriptions

Descriptions of Honeywell V7-3E19E9-263 provided by its distributors.

SWITCH, SNAP ACTION, SPDT, 10 A @ 125 VAC, SPDT, QC SPREAD, SIMULATED ROLLER
Basic / Snap Action Switches SPDT 10A 250VAC MINI BASIC SWITCH
Miniature Snap Action Switch - SPDT, Lever Roller, 10A, Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, 4.48mm, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount
Switch Limit; Miniature; Lever Head; SPDT; 10A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 10A 277VAC 250VDC 248.57VA 0.32N Screw Mount Quick Connect
BASIC SWITCH,SIM ROLLER LEVER,SPDT,10A,2; BASIC SWITCH,SIM ROLLER LEVER,SPDT,10A,250V; Microswitch Type: Miniature; Microswitch Actuator: Simulated Roller Lever; Contact Configuration: SPDT; Switch Terminals: Quick Connect; Contact Current Max: 10A; Contact Voltage DC Nom: -
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 10 A at 250 Vac, Simulated Roller Actuator, 33 gf Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
" Honeywell V7-3E19E9-263 Limit Switch. Honeywell MICRO SWITCH™ Basic Switch, Miniature Premium, Series: V7, 250 VAC, 10 A, 50/60 Hz, SPDT, 10 A at 250 VAC Contact, 1 Pole, Snap, Simulated Roller Lever, Quick-Connect, Panel Mount, 1.14 in L x 0.4 in W x 0.63 in H, 10000000 Cycles Operating Cycles, -40 to 82 deg C Operating, Polycyclohexylenedimethylene Terephthalate. Additional Description: HONW-V7-3E19E9-263(N) V BASIC SWITCH."

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V7-3E19E9-263.