Honeywell V7-1C17D844

Miniature Snap Action Switch, Pin, Plunger Actuator, SPDT, 15A @ 240V AC Contact Rating
$ 9.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1C17D844.

Sager Electronics

Datasheet7 pages6 years ago
Datasheet9 pages10 years ago
Datasheet4 pages5 years ago

IHS

Factory Futures

Newark

Electro Sonic

Inventory History

3 month trend:
-20.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAM51614D53N-A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 16A 250VAC 125VDC 1.18N Screw Mount
PanasonicAM51610A59-A
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect/Solder 16A 250VAC 125VDC 1.96N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 2.2mm PANEL MOUNT
Snap Acting/Limit Switch SPDT Momentary 16A
HoneywellV7-1C13D8-201
Switch Snap Action SPDT Roller Lever Quick Connect 15.1A 277VAC 250VDC 1.72N Screw Mount

Descriptions

Descriptions of Honeywell V7-1C17D844 provided by its distributors.

Miniature Snap Action Switch, Pin, Plunger Actuator, SPDT, 15A @ 240V AC Contact Rating
Snap Acting/Limit Switch, SPDT, Momentary, 2.46mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Plunger 15.1A 277VAC 250VDC 372.85VA 1.47N Screw Mount Quick Connect
500mA 125V Single Pole Double Throw (SPDT) 15A 125V 10 Million Times Limit Switches ROHS
Basic / Snap Action Switches BASIC SW SPDT 15.10A 250VAC Pin PLGR ACT
SWITCH SNAP ACTION SPDT 15A 125V
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 15.10 A at 250 Vac, Pin Plunger Actuator, 150 gf Maximum Operating Force, Silver Contacts, Quick Connect Termination, CSA, UL MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
MICRO SWITCH, SPDT, 15A, 250VAC, PIN PLUNGER; Contacts:SPDT; Microswitch Type:Miniature; Actuator Style:Pin Plunger; Contact Voltage AC Nom:250V; Contact Current Max:15A; Switch Terminals:Quick Connect; Circuitry:SPDT ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V71C17D844