Honeywell V7-1C17D8-022

Switch Snap Action SPDT Straight Lever Quick Connect 15A 277VAC 0.8N Screw Mount
$ 3.175
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1C17D8-022.

TME

Datasheet7 pages6 years ago

Factory Futures

Sager Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-5.16%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-07-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-7B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 2.22N Screw Mount
HoneywellV7-1B19D8-022
Switch Snap Action SPDT Lever Quick Connect 11A 277VAC 250VDC 0.8N Screw Mount
Snap Acting/Limit Switch SPDT Momentary 16A
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
Switch Snap Action N.O./N.C. SPDT Short Roller Lever 15A 250VAC 2.45N Screw Mount Quick Connect

Descriptions

Descriptions of Honeywell V7-1C17D8-022 provided by its distributors.

Switch Snap Action SPDT Straight Lever Quick Connect 15A 277VAC 0.8N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.08mm, Quick Connect Terminal, Panel Mount
Switch, Basic, Miniature, 15 Amps, 277 VAC, Straight Lever, SPDT
Miniature Snap Action Switch, Lever, Long Actuator, SPDT
Switch Limit; Miniature; Lever Head; SPDT; 15A
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Basic / Snap Action Switches 15 A @ 277 VAC Strght Lever Actutor
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 15 A at 277 Vac, Straight Lever Actuator, 0,80 N [2.9 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Snap Action Basic Switch; Series:V7; Actuator Style:Hinge Lever; Operating Force Max:2.9ozf; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:15A; Operating Position:0.6 in; Operating Temp. Max:+82°C ;RoHS Compliant: Yes
MICROSWITCH, HINGE LEVER, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Roller Lever; Operating Force Max:0.8N; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Actuator Type:Straight Lever; Contact Configuration:SPDT; Contact Current AC Max:15.1A; Contact Current DC Max:500mA; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Operating Force:0.8N; Series:V7; Switch Case:PCT Polyester Thermoplastic; Terminal Type:Quick Connect

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V71C17D8-022
  • V71C17D8022