Honeywell V7-1B19D8-022

Switch Snap Action SPDT Lever Quick Connect 11A 277VAC 250VDC 0.8N Screw Mount
$ 2.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1B19D8-022.

IHS

Datasheet9 pages10 years ago

Sager Electronics

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-13.87%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2001-05-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1B17D8-263
Snap Action Switch - V7 Series, SPDT, Lever Roller, 11A, Miniature
HoneywellV7-7B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 2.22N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 21A 250VAC 250VDC 0.78N Screw Mount

Descriptions

Descriptions of Honeywell V7-1B19D8-022 provided by its distributors.

Switch Snap Action SPDT Lever Quick Connect 11A 277VAC 250VDC 0.8N Screw Mount
Miniature Snap Action Switch, Lever, Short Actuator, SPDT, 3A @ 240V AC Contact Rating
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.03mm, Quick Connect Terminal, Lever Actuator, Panel Mount
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
On-Mom SPDT 0.82N 1.8mm 10000000Cycles 100000Cycles 11A SPDT 28.96mm*16.01mm
BASIC SWITCH, V7 SERIES, SPDT, 11A 277VAC, LEVER ACT, QC TABS
Premium Miniature Basic Switch, SPDT, 11 A at 277 Vac, Straight Lever Actuator, Silver Contacts, Quick Connect Termination. 100 piece minimum. Special order, allow 3-4 weeks delivery. NCNR.
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:2.9ozf; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:11A; Current Rating:11A; Features:Extended Straight Lever ;RoHS Compliant: Yes
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 11 A at 277 Vac, Straight Lever Actuator, 0,80 N [2.9 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V5 and V7 Series basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
MICROSWITCH, LEAF LEVER, SPDT, 11A; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Roller Lever; Operating Force Max:0.8N; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:11A; Switch Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Actuator Type:Straight Lever; Contact Configuration:SPDT; Contact Current AC Max:11A; Contact Current DC Max:500mA; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Operating Force:0.8N; Series:V7; Switch Case:PCT Polyester Thermoplastic; Terminal Type:Quick Connect

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V 71B19D8022
  • V71B19D8022