Honeywell V15T16-CZ100A02

Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount
$ 3.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V15T16-CZ100A02.

Master Electronics

Datasheet13 pages5 years ago

JRH Electronics

Sager Electronics

Honeywell

TME

Inventory History

3 month trend:
+0.47%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-10-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV7-1Y19E9
Switch Snap Action N.O./N.C. SPDT Plunger 20A 277VAC 1491.4VA 1.23N Screw Mount Quick Connect
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 2.2mm PANEL MOUNT
HoneywellV7-1C17D8
Switch, Miniature, Basic, SPDT, PIN PLUNGER Actuator, QUICK CONNECT TERMINATION
HoneywellV7-1C17E9
Switch Snap Action SPDT Pin Plunger Quick Connect 15A 277VAC 1.47N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount

Descriptions

Descriptions of Honeywell V15T16-CZ100A02 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 250VAC 372.85VA 0.98N Screw Mount Quick Connect
SWITCH SNAP ACTION SPDT 16A 250V
Single Pole Double Throw (SPDT) 250V Limit Switches ROHS
Contact Configuration = SPDT / Termination Type = Quick Connect / Housing Material = Polybutylene Terephthalate (PBT) / Actuator Type = Straight Lever / Actuation Force N = 0.59 / Contact Voltage - AC V = 250 / Contact Current - AC A = 16 / Width mm = 10.3 / Length mm = 27.8 / Series = V15 / Height mm = 15.9
MICRO SWITCH V15 Series Standard Basic Switch, 16 A, straight lever, 6,35 mm x 0,80 mm quick connect terminals, SPDT, 100 gf [0,98 N] Honeywell’s MICRO SWITCH V-Basic Standard Switch, V15 Series is an electromechanical switch designed to provide outstanding value in a reliable global package. This switch has a wide variety of operating forces, and amperage ratings, and is designed for numerous types of applications. Available in both pin plunger and levered styles, the V15 Series also offers a multitude of termination styles to fit almost any application.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V15T16CZ100A02