Limit Switch Actuator:Top Roller Plunger; Contact Configuration:Spdt; Contact Current Ac Max:10A; Contact Voltage Ac Max:250V; Operating Force Max:26.67N; Product Range:Szl-Wl Series; Contact Current Dc Max:800Ma Rohs Compliant: Yes |Honeywell SZL-WL-E-N