Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components TFCGV3VA155BC

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 11A 277VAC 250VDC 0.44N Screw Mount
$ 5.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components TFCGV3VA155BC.

C&K Components

Datasheet6 pages10 years ago

Arrow Electronics

element14

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2009-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-05-20
LTD Date2013-05-20

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 372.85VA 3.92N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 21A 8VDC 5.6mm PANEL MOUNT
Switch Limit; Miniature Basic; Lever Head; SPDT 1NO-1NC; 10A
HoneywellV7-1B19D8-369
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 4.04mm, Quick Connect Terminal, Panel Mount
C&K ComponentsTMCGD6VT1540C
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 5.96Mm, Quick Connect Terminal, Lever

Descriptions

Descriptions of C&K Components TFCGV3VA155BC provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 11A 277VAC 250VDC 0.44N Screw Mount
Switch, Snap-Acting, Miniature, SPDT, Standard Roller Actuator
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 4.19mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount
SWITCH SNAP SPDT 11A ROLLER QC
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:75gf; Switch Operation:Off-(On); Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:11A; Features:High Force Lever Roller Actuator ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.