Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components TFCGV3VP005BC

Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 2.46Mm, Quick Connect Terminal, Pin

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components TFCGV3VP005BC.

C&K Components

Datasheet6 pages10 years ago

IHS

Electro Sonic

Factory Futures

element14

Inventory History

3 month trend:
-6.77%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2009-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 21A 8VDC 5.6mm PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 21A 250VAC 250VDC 2.45N Screw Mount
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 277VAC 250VDC 248.57VA 0.16N Screw Mount
HoneywellV7-1B19D8-369
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 4.04mm, Quick Connect Terminal, Panel Mount
C&K ComponentsTFCGV3VT185BC
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 11.56Mm, Quick Connect Terminal, Lever

Descriptions

Descriptions of C&K Components TFCGV3VP005BC provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 2.46Mm, Quick Connect Terminal, Pin
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 277VAC 250VDC 248.57VA 0.74N Screw Mount Bulk
SWITCH SNAP SPDT 11A PLUNGER QC
MICRO SWITCH, PIN PLUNGER, SPDT 11A 277V; Microswitch Type:Miniature; Actuator Style:Pin Plunger; Switch Operation:Off-(On); Operating Force Max:2.65ozf; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:75gf; Switch Operation:Off-(On); Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:11A; Operating Force Min:0.53ozf; Over Travel:1.27 mmmm ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.