Honeywell V7-7B17D8-140

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 11A 277VAC 250VDC 248.57VA 0.45N Screw Mount
$ 4.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-7B17D8-140.

IHS

Datasheet9 pages10 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action Pin Plunger 10A 250VAC 250VDC 248.57VA 1.96N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 16A 250VAC 250VDC 1.96N SMD
C&K ComponentsLCA10150P00SC
Snap Acting/Limit Switch, SPDT, Momentary, 1.5mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
C&K ComponentsLCA10150T09SC
Snap Acting/Limit Switch, SPDT, Momentary, 5.05mm, Solder Terminal, Lever Actuator, Panel Mount
HoneywellZM90G70A01
Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount

Descriptions

Descriptions of Honeywell V7-7B17D8-140 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 11A 277VAC 250VDC 248.57VA 0.45N Screw Mount
Basic / Snap Action Switches SPDT 11A 277VAC 250V DC SW Push Butto
MINIATURE SWITCH, BASIC, SPDT, 11 A @ 277 VAC, STRAIGHT LEVER
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:46ozf; Switch Terminals:Through Hole; Circuitry:SPDT; Contact Current Max:11A; Current Rating:11A; Features:Pin Plunger; Mounting Type:PCB ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO